Osram Opto GR DASPA2.23-GRGT-24-FH, OSCONIQ P 2226 624 nm Red LED, SMT SMD package

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.

Package: SMT package
Viewing angle at 50 % IV: 120°
colour: 618 nm (red)
Luminous Flux: typ. 21 lm
Luminous efficacy: typ. 100 lm/W
Applications
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting, chandeliers, pendants, sconces
Channel letters
Linear lights

Specifications
Attribute Value
LED Colours Red
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 2.4 V
Number of Pins 2
Viewing Angle 120 °
Luminous Flux 25.9 lm
Lens Shape Dome
Dominant Wavelength 624 nm
Dimensions 2.6 x 2.2 x 1.25mm
Lens Colour Clear
Forward Current 30 → 250mA
Series OSCONIQ P 2226
Discontinued product
Related Products
Highest flux. Highest efficacy. This OSLON SSL family ...
Description:
Highest flux. Highest efficacy. This OSLON SSL family next generation LED offers a prefocused radiation pattern making it the ideal choice for spot lighting applications. Its low thermal resistance allows this device to be highly efficient even at high driving ...
This most compact high-power LED (2 W class) ...
Description:
This most compact high-power LED (2 W class) allows dense clustering and simple circuit designs. Its extremely low thermal resistance helps to keep the efficiency remarkably high even when driven at high currents. High reliability. Long lifetime. Package: SMT ceramic ...
New, higher performing OSLON SSL family LED with ...
Description:
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement. Package: SMT ceramic package with silicone resinand silicone lensViewing angle ...
New, higher performing OSLON SSL family LED with ...
Description:
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement. Package: SMT ceramic package with silicone resin and silicone lensViewing ...