- RS Stock No.:
- 175-1818
- Mfr. Part No.:
- GW PUSTA1.PM-NEPA-XX53-1
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-1818
- Mfr. Part No.:
- GW PUSTA1.PM-NEPA-XX53-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with siliconelens
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Industrial lighting
Outdoor lighting
Street and tunnel lighting
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Industrial lighting
Outdoor lighting
Street and tunnel lighting
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.1 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 500 lm |
Lens Shape | Dome |
Dimensions | 3.7 x 3.7 x 2.15mm |
Forward Current | 200 → 3000mA |
Series | OSCONIQ P 3737 |
Lens Colour | Yellow |
Colour Temperature | 5000K |