Panasonic LNJ167W87RA, ESS 533 / 634 nm 4 Green & Red LED, 4-Pin SMD package

  • RS Stock No. 169-8096
  • Mfr. Part No. LNJ167W87RA
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Panasonic ESS series SMT LEDs

Panasonic's ESS type series consists of bi-colour and tri-colour (RGB) LEDs. They are in surface mount (SMT) Chip LED packages with the industry standard 1310 (0504) footprint.

1.3 x 1.05 mm SMT package

Visible Light LEDs, Panasonic

Specifications
Attribute Value
LED Colours Green, Red
Mounting Type Surface Mount
Number of LEDs 4
Forward Voltage 2.3 V, 3.3 V
Luminous Intensity 52 mcd, 180 mcd
Number of Pins 4
Lens Shape Square
Dominant Wavelength 533 / 634 nm
Dimensions 1.05 x 1.3 x 0.25mm
Series ESS
Temporarily out of stock - back order for despatch 10/06/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 5000)
MYR 0.826
units
Per unit
Per Reel*
5000 +
MYR0.826
MYR4,130.00
*price indicative
Related Products
To fulfill the needs for pachinko- and gaming ...
Description:
To fulfill the needs for pachinko- and gaming applications, this product is especially designed to achieve easy white binning and to reach high ESD level. The chips are configurated in a triangle to get best colour mixing already in the ...
CharacteristicsHigh efficiencyLow power consumptionDiffused opticsRed/Green/Blue color combinationCompatible with ...
Description:
CharacteristicsHigh efficiencyLow power consumptionDiffused opticsRed/Green/Blue color combinationCompatible with reflow solderingStandard Soldering PadRGBWide viewing angleApplicationsBacklightingStatus indicatorFront panel indicatorOffice automation, home appliances, industrial equipmentBacklighting for keypad, ...
The ILPL-K501-RGB1-SK105-01 is an Intelligent LED with control ...
Description:
The ILPL-K501-RGB1-SK105-01 is an Intelligent LED with control and light emitting circuit, all contained in a 5050 sized package.Based on the industry standard SK6182 device, the control circuit consists of signal shaping amplification, built-in constant current source, and a high ...
The LUXEON Multicolour Module 0.5W is a compact ...
Description:
The LUXEON Multicolour Module 0.5W is a compact 3-in-1 package that offers flexibility and versatility. With the ability to control individually or all at the same time the colour control is precise. RGB 3-in-1 module3.5mm x 3.5mmIndividually control each channelWater ...