- RS Stock No.:
- 169-7997
- Mfr. Part No.:
- LNJ047X8ARA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-7997
- Mfr. Part No.:
- LNJ047X8ARA
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic 1005 Series Chip LEDs
A range of high-brightness surface-mount (SMT) ChipLEDs from Panasonic. These space-saving devices are in standard 1005 size packages. The LNJ 1005 series of LEDs are available in a variety of colour options.
Dimensions: 1.0 x 0.5 mm
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 1005 (0402) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 111 mcd |
Number of Pins | 2 |
Lens Shape | Square |
Dimensions | 1 x 0.5 x 0.2mm |