- RS Stock No.:
- 169-7961
- Mfr. Part No.:
- LN222RPX
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-7961
- Mfr. Part No.:
- LN222RPX
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Round LEDs - 2mm
This family of LEDs, from Panasonic, are part of the Round Type series. They are in through-hole 2mm radial packages. The round type LEDs are a "Lighthouse" style with tinted diffused package and domed top.
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 2 mm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 0.6 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 700 nm |
Lens Colour | Red |
Dimensions | 2mm |