- RS Stock No.:
- 168-5492
- Mfr. Part No.:
- LT CQBP-KYLX-36-1
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 168-5492
- Mfr. Part No.:
- LT CQBP-KYLX-36-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM OSLON Signal Series LEDs - Single Colour
The OSLON Signal LED, from Osram Opto Semiconductors, is exceptionally suitable for traffic light systems. As well as meeting the requirements of major international standards, the OSLON Signal LEDs brilliant light is highly visible even in very bright sunshine. Based on the tried and tested OSLON package, with a footprint of only 3x3mm, the new OSLON Signal LED can easily be fitted into existing traffic light systems.
Efficient and robust, the OSLON Signal LED is equipped with an insulated heat sink allowing it to be operated at very high currents (1000mA) and at high voltage while still sustaining a powerful light output.
Efficient and robust, the OSLON Signal LED is equipped with an insulated heat sink allowing it to be operated at very high currents (1000mA) and at high voltage while still sustaining a powerful light output.
Features of the OSLON Signal LEDs:
Compact footprint: 3 x 3 mm
SMD ceramic package with silicon resin lens
Radiation angle: 80° with a highly symmetrical light output
Viewing angle: 120°
Electrically isolated heat slug
High efficiency
Improved corrosion robustness
High brightness
Long lifetime
Easy to cluster
Variety of colour options
Applications include: Traffic lights and signalling, general lighting indoor and outdoor, medical lighting and marker lights
Compact footprint: 3 x 3 mm
SMD ceramic package with silicon resin lens
Radiation angle: 80° with a highly symmetrical light output
Viewing angle: 120°
Electrically isolated heat slug
High efficiency
Improved corrosion robustness
High brightness
Long lifetime
Easy to cluster
Variety of colour options
Applications include: Traffic lights and signalling, general lighting indoor and outdoor, medical lighting and marker lights
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Luminous Intensity | 29.5 → 39.9 cd |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Luminous Flux | 82 → 112 lm |
Lens Shape | Dome |
Dominant Wavelength | 528 nm |
Lens Colour | Clear |
Dimensions | 3.1 x 3.1 x 1.82mm |
Series | OSLON Signal |