- RS Stock No.:
- 151-2583
- Mfr. Part No.:
- GW JDSTS2.EM-HPHR-A838-1
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 151-2583
- Mfr. Part No.:
- GW JDSTS2.EM-HPHR-A838-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DURIS® E 5 combines high efficacy and a wide beam angle into a compact format (5.6 mm x 3.0 mm). This is key to homogeneous illumination applications where the DURIS® E 5 never fails to impress with its performance on system level.
Color: 2700 K - 6500 K (white)
Color Rendering Index: min. 80 ( typ. 85 )
Luminous Flux: typ. 36.5 lm @ 5000 K
Luminous efficacy: typ. 201 lm/W @ 5000 K
Viewing angle at 50 % IV: 120°
Color Rendering Index: min. 80 ( typ. 85 )
Luminous Flux: typ. 36.5 lm @ 5000 K
Luminous efficacy: typ. 201 lm/W @ 5000 K
Viewing angle at 50 % IV: 120°
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Number of Pins | 4 |
Viewing Angle | 120 at 50 % ° |
Luminous Flux | 35.9 lm |
Lens Shape | Dome |
Lens Colour | Yellow |
Lens Finish | Diffused |
Forward Current | 180mA |
Dimensions | 5.3 x 3 x 0.6mm |
Colour Temperature | 2700K |
Series | DURIS E5 |