- RS Stock No.:
- 146-1528
- Mfr. Part No.:
- L-117EYWT
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 146-1528
- Mfr. Part No.:
- L-117EYWT
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red, Yellow |
Package Type | Rectangular |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 4 mcd, 6 mcd |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 588 / 617 nm |
Dimensions | 7 x 5 x 2mm |
Lens Colour | Clear |