- RS Stock No.:
- 126-3153
- Mfr. Part No.:
- GH CSHPM1.24-4T2U-1-0
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 126-3153
- Mfr. Part No.:
- GH CSHPM1.24-4T2U-1-0
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON SSL 150 Series LEDs - Single Colour
The OSLON SSL 150 high power coloured LED from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a wide radiation pattern (150°) suitable for use with reflectors and for diffuse and colour mixing designs. OSRAM OSLON SSL 150 LEDs suit applications where long lifetimes and high efficiency are necessary. These 1W high power LEDs have a wide, uniform radiation pattern with a viewing angle of 150°. The OSLON SSL 150 series of SMD LEDs are ideal for indoor and outdoor applications including residential retrofits and fixtures, spot lights, task lighting, shelf lighting and down lights.
SMT ceramic package with silicone resin and lens
1W high-luminance LED with outstanding efficiency
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
The flat form of the lens avoids internal shading effects in tight clusters
The OSLON SSL 150 can be driven at up to 1000mA
A low thermal resistance of 7K/W ensures cool running
Part 866-1212 is designed for horticulture applications
1W high-luminance LED with outstanding efficiency
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
The flat form of the lens avoids internal shading effects in tight clusters
The OSLON SSL 150 can be driven at up to 1000mA
A low thermal resistance of 7K/W ensures cool running
Part 866-1212 is designed for horticulture applications
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.15 V |
Radiant Flux | 425mW |
Number of Pins | 2 |
Viewing Angle | 150 ° |
Lens Shape | Dome |
Dominant Wavelength | 660 nm |
Forward Current | 1000mA |
Series | OSLON SSL 150 |
Dimensions | 3 x 3 x 1.51mm |