- RS Stock No.:
- 126-3150
- Mfr. Part No.:
- GF CSSPM1.24-4S2T-1-0
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 126-3150
- Mfr. Part No.:
- GF CSSPM1.24-4S2T-1-0
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON SSL 120 Series LEDs - Single Colour
The OSLON SSL 120 series of high power coloured LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with superior robustness. OSRAM OSLON SSL 120 LEDs suit applications where long lifetimes and high efficiency are necessary. These high power LEDs have a wide, uniform radiation pattern with a viewing angle of 120°. The OSLON SSL 120 series of SMT LEDs are ideal for indoor and outdoor applications such as stage and shop lighting, accent and effect lighting, architectural lighting and colour changing fixtures.
Features of the OSLON SSL 120 LEDs
Variety of colours
120° Viewing angle
Compact and robust package
OSLON SSL 120 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
120° Viewing angle
Compact and robust package
OSLON SSL 120 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.85 V |
Radiant Flux | 270mW |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Dome |
Dominant Wavelength | 730 nm |
Dimensions | 3 x 3 x 1.884mm |
Series | OSLON SSL 120 |
Forward Current | 1000mA |