- RS Stock No.:
- 123-5682
- Mfr. Part No.:
- L130-27800THR00000
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 123-5682
- Mfr. Part No.:
- L130-27800THR00000
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
Product Details
Lumileds LUXEON HR30 Series LEDs
The LUXEON HR30 series of LEDs from Lumileds are designed for use in harsh environments.
LUXEON HR30 LEDs come in a SMD (surface mounted) package which is gold plated lead framed. They utilise high quality materials which are robust and corrosion resistant, providing an LED with a long lifetime.
Their high performance makes the LUXEON HR30 LEDs suitable for a wide range of applications. They are ideal for applications where there may be moisture in the air, for example indoor swimming pools.
LUXEON HR30 LEDs come in a SMD (surface mounted) package which is gold plated lead framed. They utilise high quality materials which are robust and corrosion resistant, providing an LED with a long lifetime.
Their high performance makes the LUXEON HR30 LEDs suitable for a wide range of applications. They are ideal for applications where there may be moisture in the air, for example indoor swimming pools.
Features and Benefits
Various colour temperatures
SMD package
Robust package
Various colour temperatures
SMD package
Robust package
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 6.8 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 102 lm |
Lens Shape | Round |
Colour Temperature | 2700K |
Forward Current | 150mA |
Series | LUXEON HR30 |
Dimensions | 3 x 3 x 0.7mm |