- RS Stock No.:
- 210-2250
- Mfr. Part No.:
- 0028288
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 210-2250
- Mfr. Part No.:
- 0028288
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania LED Tube Lights with Omnidirectional 320° uniform light distribution using glass tube construction design same as traditional fluorescent T8 tubes. It is suitable for operation with electromagnetic gears and direct mains operation ranges from 220 to 240Volts.
2000lm luminous flux
6500K color temperature
6500K color temperature
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1200mm |
Wattage | 20 W |
Lamp Size | T8 |
Lamp Base | G13 |
Fluorescent Equivalent Wattage | 20W |
Luminosity | 2000 lm |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Daylight |
Voltage Rating | 230 V ac |
Series | ToLEDo |