- RS Stock No.:
- 210-2248
- Mfr. Part No.:
- 0028285
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 210-2248
- Mfr. Part No.:
- 0028285
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania LED Tube Lights with Omnidirectional 320° uniform light distribution using glass tube construction design same as traditional fluorescent T8 tubes. It is suitable for operation with electromagnetic gears and direct mains operation ranges from 220 to 240Volts.
1000lm lumen package
100lm/W lumen efficacy
100lm/W lumen efficacy
Specifications
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 600mm |
Wattage | 10 W |
Lamp Size | T8 |
Fluorescent Equivalent Wattage | 10W |
Lamp Base | G13 |
Luminosity | 1000 lm |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Daylight |
Voltage Rating | 230 V ac |
Series | ToLEDo |