LED T5 Tube HE 28W equiv. 1.2m 16W/865 U

  • RS Stock No. 193-8121
  • Mfr. Part No. 4058075138124
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

– No bending thanks to glass technology
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks

Specifications
Attribute Value
Length Metric 1149mm
Wattage 17 W
Lamp Size T5
Fluorescent Equivalent Wattage 28W
Lamp Base G5
Colour Rendering 83
Colour Temperature 6500K
Colour Tone Cool Daylight
Voltage Rating 220 → 240 V
Luminosity 2600 lm
Life Hours 60000h
Series ST5HE-UN
EU Energy Efficiency Rating A++
Temporarily out of stock - back order for despatch 27/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 185.10
units
Per unit
1 +
MYR185.10