- RS Stock No.:
- 193-8106
- Mfr. Part No.:
- 4058075137523
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8106
- Mfr. Part No.:
- 4058075137523
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SubstiTUBE Value UN | LED tubes for electronic and electromagnetic control gears
– Also suitable for operation at low temperatures
– Easy installation
– No bending thanks to glass technology
– Mercury-free and RoHS compliant
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Compatible with conventional and many common electronic control gears (see also compatibility list) and line voltage
– Easy installation
– No bending thanks to glass technology
– Mercury-free and RoHS compliant
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Compatible with conventional and many common electronic control gears (see also compatibility list) and line voltage
Specifications
Attribute | Value |
---|---|
Length Imperial | 5ft |
Length Metric | 1500mm |
Wattage | 19 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1800 lm |
Colour Rendering | 80 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Life Hours | 30000h |
Series | ST8V-UN |