- RS Stock No.:
- 190-1886
- Mfr. Part No.:
- 4058075024670
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 190-1886
- Mfr. Part No.:
- 4058075024670
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Tube Lights, ST8V-EM 16.2W, 3000K, 1200mm
Osram economic LED tubes for electromagnetic control gears. These LED lights offer general illumination within ambient temperatures from –20 to +45 °C. These LED tubes have a warm white lamp colour and a lifespan of 30,000 hours so no need to worry about replacements.
More businesses are turning to LED as LED tubes offer better energy efficiency, savings and a longer life over fluorescent tubes without compromising on light quality. LED tubes have no flicker, glare or warm-up time which traditional fluorescent tubes have and are more durable. They also contain no mercury making them more environmental friendly than fluorescent lighting.
More businesses are turning to LED as LED tubes offer better energy efficiency, savings and a longer life over fluorescent tubes without compromising on light quality. LED tubes have no flicker, glare or warm-up time which traditional fluorescent tubes have and are more durable. They also contain no mercury making them more environmental friendly than fluorescent lighting.
Features and Benefits:
Quick, simple and safe replacement without rewiring
Energy savings of up to 65% (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology – no warm up time
Very high resistance to switching loads
Also suitable for operation at low temperatures
LED alternative to classic T8 fluorescent lamps in CCG luminaries
Uniform illumination
Lifetime: up to 30,000 h
Mercury-free - better for the environment and more eco-friendly
Tube made from glass – no bending
Luminous efficacy: up to 105 lm/W
Non-Dimmable
IP20 rated
Energy efficiency class: A+
Base G13
Energy savings of up to 65% (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology – no warm up time
Very high resistance to switching loads
Also suitable for operation at low temperatures
LED alternative to classic T8 fluorescent lamps in CCG luminaries
Uniform illumination
Lifetime: up to 30,000 h
Mercury-free - better for the environment and more eco-friendly
Tube made from glass – no bending
Luminous efficacy: up to 105 lm/W
Non-Dimmable
IP20 rated
Energy efficiency class: A+
Base G13
Typical Applications
LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use LED tube lights are:
Corridors
Stairways
Parking garages
Cooling and storage rooms
Domestic applications
Industry
Warehouses
Supermarkets and department stores
Corridors
Stairways
Parking garages
Cooling and storage rooms
Domestic applications
Industry
Warehouses
Supermarkets and department stores
FAQs
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1212mm |
Wattage | 16.2 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1530 lm |
Colour Rendering | 80 |
Colour Reference | 830 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Life Hours | 30000h |
Series | ST8V-EM |