Recently searched

    Venture Lighting 2600 lm 24 W LED Tube Light, T8, 5ft (1500mm)

    RS Stock No.:
    126-8892
    Mfr. Part No.:
    TBS021
    Manufacturer:
    Venture Lighting
    Venture Lighting
    View all LED Tube Lights
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    Was MYR560.72

    You pay

    MYR448.58

    unitsPer Unit
    1 +MYR448.58
    RS Stock No.:
    126-8892
    Mfr. Part No.:
    TBS021
    Manufacturer:
    Venture Lighting
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Venture Lighting Glass LED T8 Tube Lamps


    The Venture Lighting retrofit linear T8 LED glass tube is the perfect replacement solution for traditional fluorescent tubes. Unlike most traditional LED tubes, this Venture tube uses a glass lens, which ensures prolonged light clarity. This linear T8 is highly efficient, and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours. The high colour rendering index ensures that the light emitted produces more natural vivid colours.

    Features and Benefits


    T8 linear LED tube
    Lifetime hours: 50000
    Glass lens
    High colour rendering index
    Available in a choice of lengths
    Instant warm up time
    Type of Protection: IP20


    Specifications

    AttributeValue
    Length Imperial5ft
    Length Metric1500mm
    Wattage24 W
    Lamp SizeT8
    Lamp BaseG13
    Colour Rendering80
    Colour Reference865
    Colour Temperature6500K
    Colour ToneCool Daylight
    Voltage Rating220 → 240 V ac
    Luminosity2600 lm
    Life Hours50000h
    EU Energy Efficiency RatingA+
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    Was MYR560.72

    You pay

    MYR448.58

    unitsPer Unit
    1 +MYR448.58