- RS Stock No.:
- 126-8887
- Mfr. Part No.:
- TBS016
- Manufacturer:
- Venture Lighting
Discontinued product
- RS Stock No.:
- 126-8887
- Mfr. Part No.:
- TBS016
- Manufacturer:
- Venture Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Venture Lighting Glass LED T8 Tube Lamps
The Venture Lighting retrofit linear T8 LED glass tube is the perfect replacement solution for traditional fluorescent tubes. Unlike most traditional LED tubes, this Venture tube uses a glass lens, which ensures prolonged light clarity. This linear T8 is highly efficient, and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours. The high colour rendering index ensures that the light emitted produces more natural vivid colours.
Features and Benefits
T8 linear LED tube
Lifetime hours: 50000
Glass lens
High colour rendering index
Available in a choice of lengths
Instant warm up time
Type of Protection: IP20
Lifetime hours: 50000
Glass lens
High colour rendering index
Available in a choice of lengths
Instant warm up time
Type of Protection: IP20
Specifications
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 600mm |
Wattage | 10 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1050 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V ac |
Life Hours | 50000h |