Radium LED Essence T8-RetroFit 1980 lm 17.5 W LED Tube, G13 Cap (1500 mm)
- RS Stock No.:
- 711-460
- Mfr. Part No.:
- 44119884
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
MYR51.56
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.56 |
*price indicative
- RS Stock No.:
- 711-460
- Mfr. Part No.:
- 44119884
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Tube | |
| Length Metric | 1500mm | |
| Power | 17.5W | |
| Lamp Base/Socket | G13 | |
| Fluorescent Equivalent Wattage | 58W | |
| Luminous Flux | 1980lm | |
| Colour Reference Code | 830 | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lamp Designation | RL-T8 58 830/G13 EM | |
| Lifespan | 50000h | |
| Colour Rendering Index CRI | 80% | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | LED Essence T8-RetroFit | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Tube | ||
Length Metric 1500mm | ||
Power 17.5W | ||
Lamp Base/Socket G13 | ||
Fluorescent Equivalent Wattage 58W | ||
Luminous Flux 1980lm | ||
Colour Reference Code 830 | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lamp Designation RL-T8 58 830/G13 EM | ||
Lifespan 50000h | ||
Colour Rendering Index CRI 80% | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series LED Essence T8-RetroFit | ||
- COO (Country of Origin):
- CN
The Radium LED Essence T8-RetroFit is a cutting-edge lighting solution designed to replace traditional fluorescent tubes seamlessly. This lamp provides an impressive luminous output of 1980 lumens while offering energy efficiency with a consumption rate of only 17.5 W. Boasting a colour temperature of 3000 K, it emits a warm white light that enhances any environment. With an exceptional lifespan of 50,000 hours, this robust LED option is perfect for both commercial and residential use, ensuring long-lasting performance and reliability. Ideal for various lighting applications, The Radium LED Essence T8-RetroFit meets the highest industry standards, providing both quality and peace of mind to users.
Delivers bright illumination with a flux of 1980 lm
Operates efficiently at a power consumption of 17.5 W
Features a warm white light temperature at 3000 K, creating inviting atmospheres
Designed for an extensive lifespan of up to 50,000 hours, reducing replacement frequency
Shows excellent energy savings with a weighted energy consumption of 18 kWh per 1000 hours
Constructed with a Durable glass body, ensuring longevity and reliability
Compatible with G13 socket fittings for easy installation
Rated A for energy efficiency, promoting eco-friendly usage
Emits light with a high efficacy of 108 lm/W, maximising output from minimal energy
Provides a minimum cycle switch life of 200,000, perfect for frequently turned-on settings
