RS Better World

Radium LED Star T5-RetroFit HF 4000 lm 26 W LED Lamp, G5 Cap, 1.449 m (1.149 m)

Subtotal (1 unit)*

MYR181.64

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR181.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
711-422
Mfr. Part No.:
43920263
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

1.449m

Product Type

LED Lamp

Length Metric

1.149m

Power

26W

Fluorescent Equivalent Wattage

54W

Lamp Base/Socket

G5

Luminous Flux

4000lm

Colour Reference Code

865

Colour Rendering Index CRI

83%

Lamp Designation

RL-T5 54 HO 865/G5 HF

Lifespan

50000h

Colour

Cool White

Colour Temperature

6500K

Voltage

70V

Standards/Approvals

IEC/EN 60061-1

Better World Product

Yes

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Series

LED Star T5-RetroFit HF

COO (Country of Origin):
CN
The Radium LED Star T5-RetroFit HF is an Advanced lighting solution designed to replace traditional fluorescent tubes with energy-efficient LED technology. Ideal for a variety of indoor environments, this tube offers high luminosity with a remarkable output of 4000 lumens, and an impressive efficacy of 154 lm/W, ensuring bright and effective lighting while drastically reducing energy consumption. Crafted in compliance with modern standards, its single-ended G5 base allows for seamless installation into existing fixtures. With a life expectancy of up to 50,000 hours, users can enjoy dependable performance and enhanced operational longevity, making it an excellent investment for both commercial and domestic settings.

Delivers a luminous flux of 4000 lumens for vivid illumination

High efficiency with an outstanding efficacy of 154 lm/W

Designed for easy retrofitting into existing G5 fixtures

Rated for a remarkable lifespan of 50,000 hours, reducing the need for frequent replacements

Energy consumption of only 26 W, promoting sustainability

Operates within a temperature range of -20 to +45 °C, suitable for various environments

Has a colour temperature of 6500 K, emulating natural daylight effectively

Provides excellent colour rendering with a CRI ≥ 80, ensuring true colour representation

Features a lightweight design with a total length of 1149 mm and diameter of 17 mm for compatibility

Protected under stringent safety and environmental standards, ensuring reliability and peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy