Radium T5-RetroFit HF 4000 lm 26 W LED Tube, G5 Cap, 1.449 m (1.149 m)
- RS Stock No.:
- 711-421
- Mfr. Part No.:
- 43920262
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
MYR181.64
FREE delivery for orders over RM 150.00
- 19 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR181.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 711-421
- Mfr. Part No.:
- 43920262
- Manufacturer:
- Radium
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Tube | |
| Length Imperial | 1.449m | |
| Length Metric | 1.149m | |
| Power | 26W | |
| Fluorescent Equivalent Wattage | 54W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 4000lm | |
| Colour Reference Code | 840 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 50000h | |
| Colour | Neutral White | |
| Lamp Designation | RL-T5 54 HO 840/G5 HF | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Series | T5-RetroFit HF | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Tube | ||
Length Imperial 1.449m | ||
Length Metric 1.149m | ||
Power 26W | ||
Fluorescent Equivalent Wattage 54W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 4000lm | ||
Colour Reference Code 840 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 50000h | ||
Colour Neutral White | ||
Lamp Designation RL-T5 54 HO 840/G5 HF | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Series T5-RetroFit HF | ||
- COO (Country of Origin):
- CN
