RS Better World

Radium T5-RetroFit HF 4000 lm 26 W LED Tube, G5 Cap, 1.449 m (1.449 m)

This image is representative of the product range

Subtotal (1 unit)*

MYR175.81

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR175.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
711-420
Mfr. Part No.:
43920261
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

1.449m

Product Type

LED Tube

Length Metric

1.449m

Power

26W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

49W

Luminous Flux

4000lm

Colour Reference Code

840

Colour

Neutral White

Lamp Designation

RL-T5 49 HO 840/G5 HF

Colour Temperature

4000K

Colour Rendering Index CRI

83%

Lifespan

50000h

Voltage

240V

Standards/Approvals

IEC/EN 60061-1

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Series

T5-RetroFit HF

COO (Country of Origin):
CN
The Radium LED Star T5-RetroFit HF is a high-performance lighting solution designed to replace traditional fluorescent tubes effortlessly. Engineered with Advanced LED technology, this product provides a luminous output of 4000 lumens at a colour temperature of 4000K, offering a NEUTRAL white light Ideal for a variety of settings. With a remarkable lifespan of up to 50,000 hours, this energy-efficient lamp not only reduces replacement frequency but also contributes to significant energy savings with a power consumption of only 26 watts. The T5-RetroFit HF features an easy installation process, making it a perfect choice for businesses looking to upgrade their lighting systems with minimal disruption.

Delivers a luminous efficiency of up to 154 lm/W, enhancing energy performance

Operates at a nominal voltage of 220-240V, compatible with standard electrical systems

Constructed with robust materials, ensuring durability and reliability in various environments

Ideal for ambient or task lighting, suitable for offices, retail spaces, and residential use

Generates a high Colour Rendering Index (CRI) of ≥ 80, ensuring natural colour appearance

Includes built-in protection against photo-biological hazards, aligning with EN 62471 standards

RoHS compliant with 0.0 mg MERCURY content, promoting environmental safety

Comes with a 5-year warranty, reflecting confidence in quality and longevity

Supports a wide temperature range of -20 to +45 °C, suitable for diverse operational conditions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy