RS Better World

Radium RetroFit HF 4000 lm 26 W LED Tube, G5 Cap, 1.449 m (1.449 m)

This image is representative of the product range

Subtotal (1 unit)*

MYR175.81

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR175.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
711-419
Mfr. Part No.:
43920260
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Tube

Length Imperial

1.449m

Length Metric

1.449m

Power

26W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

49W

Luminous Flux

4000lm

Colour Reference Code

865

Colour

Cool White

Lamp Designation

RL-T5 49 HO 865/G5 HF

Colour Rendering Index CRI

83%

Lifespan

50000h

Colour Temperature

6500K

Voltage

110V

Standards/Approvals

EN 62471

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Series

RetroFit HF

COO (Country of Origin):
CN
The Radium LED Star T5-RetroFit HF is designed to replace traditional fluorescent lamps with a highly efficient LED solution, delivering a vibrant daylight-like illumination at 6500K. With a lifespan of 50,000 hours, this Advanced lighting option ensures reduced maintenance costs and long-lasting performance. Its Compact design, featuring a G5 base, makes it easy to integrate into existing fixtures, providing 4000 lumens of bright light while consuming only 26 watts. This product not only meets modern energy efficiency standards but also promotes sustainability by utilising LED technology, making it an Ideal choice for both commercial and residential applications seeking excellent lighting quality and energy savings.

Delivers an impressive 4000 lumens for superior brightness

Energy-efficient with only 26 Watts of power consumption

Long lifespan of 50,000 hours reduces the need for frequent replacements

Compatible with existing G5 fixtures for easy installation

Rated A to G on the energy label, ensuring energy efficiency

Designed for a wide operating temperature range of -20 to +45 °C

Achieves an efficacy of 154 lm/W for optimal performance

Low MERCURY content at 0.0 mg promotes environmental safety

Features IP20 rating, suitable for indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy