RS Better World

Radium T5-RetroFit HF 2800 lm 18 W LED Tube, G5 Cap, 144.9 cm (1449 mm)

This image is representative of the product range

Subtotal (1 unit)*

MYR231.01

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR231.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
711-418
Mfr. Part No.:
43920259
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Tube

Length Imperial

144.9cm

Length Metric

1449mm

Power

18W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

35W

Luminous Flux

2800lm

Colour Reference Code

840

Colour Rendering Index CRI

80%

Lifespan

50000h

Colour

Neutral White

Lamp Designation

RL-T5 35 HE 840/G5 HF

Colour Temperature

4000K

Voltage

150V

Standards/Approvals

IEC/EN 60061-1

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Series

T5-RetroFit HF

COO (Country of Origin):
CN
The Radium LED Star T5-RetroFit is engineered for efficient lighting solutions, designed as a direct replacement for traditional fluorescent tubes. This innovative lamp delivers an impressive luminous flux of 2800 lumens while consuming only 18 Watts of power, making it an energy-saving alternative. The tube features a colour temperature of 4000K for bright, NEUTRAL light, Ideal for various environments. With a significant lifespan of 50,000 hours, it ensures reduced maintenance costs and a sustainable lighting choice. The product's robust construction and inclusion of a G5 cap allow easy installation in standard fittings, while the electronic ballast compatibility provides seamless integration with existing lighting systems.

Delivers bright luminous flux of 2800 lm for effective illumination

Energy-efficient design, with just 18 Watts consumption, minimises operational costs

Long lifespan of 50,000 hours reduces the need for frequent replacements

Operating temperature range from -20°C to +45°C ensures reliability in various environments

Equipped with a G5 cap for straightforward installation without modifications

High efficacy of 156 lm/W enhances light output per watt used

CRI ≥ 80 ensures accurate colour rendering for Visual applications

Stable colour consistency with ≤ 5 sdcm maintains light quality over time

Built-in safety features like IP20 rating for indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy