Radium T5-RetroFit HF 2800 lm 18 W LED Tube, G5 Cap, 1.449 m (1.449 m)
- RS Stock No.:
- 711-417
- Mfr. Part No.:
- 43920255
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
MYR231.01
FREE delivery for orders over RM 150.00
- 20 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR231.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 711-417
- Mfr. Part No.:
- 43920255
- Manufacturer:
- Radium
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Tube | |
| Length Imperial | 1.449m | |
| Length Metric | 1.449m | |
| Power | 18W | |
| Fluorescent Equivalent Wattage | 35W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 2800lm | |
| Colour Reference Code | 865 | |
| Lamp Designation | RL-T5 35 HE 865/G5 HF | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Lifespan | 50000h | |
| Colour Rendering Index CRI | 80% | |
| Voltage | 150V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Series | T5-RetroFit HF | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Tube | ||
Length Imperial 1.449m | ||
Length Metric 1.449m | ||
Power 18W | ||
Fluorescent Equivalent Wattage 35W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 2800lm | ||
Colour Reference Code 865 | ||
Lamp Designation RL-T5 35 HE 865/G5 HF | ||
Colour White | ||
Colour Temperature 6500K | ||
Lifespan 50000h | ||
Colour Rendering Index CRI 80% | ||
Voltage 150V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Series T5-RetroFit HF | ||
- COO (Country of Origin):
- CN
