Radium T5-RetroFit HF 2400 lm 17 W LED Tube, G5 Cap, 1.149 m (1.149 m)

This image is representative of the product range

Subtotal (1 unit)*

MYR215.25

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR215.25

*price indicative

RS Stock No.:
711-416
Mfr. Part No.:
43920254
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Tube

Length Imperial

1.149m

Length Metric

1.149m

Power

17W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

28W

Luminous Flux

2400lm

Colour Reference Code

840

Lifespan

50000h

Colour Temperature

4000K

Lamp Designation

RL-T5 28 HE 840/G5 HF

Colour Rendering Index CRI

80%

Colour

White

Voltage

130V

Standards/Approvals

IEC/EN 60061-1

Series

T5-RetroFit HF

COO (Country of Origin):
CN
The Radium LED Star T5-RetroFit HF is a high-efficiency lighting solution designed to seamlessly replace conventional fluorescent tubes. With a power rating of just 17.0 W, this product boasts an impressive luminous flux of 2400 lumens, providing bright and effective illumination for a variety of applications. Engineered for longevity, it offers a remarkable average lifespan of 50,000 hours, ensuring reduced maintenance and replacement costs. Emitting a NEUTRAL white light at a colour temperature of 4000 K, the T5-RetroFit HF is perfect for environments requiring reliable and consistent lighting. Its compatibility with electronic ballasts further enhances versatility, making it an Ideal choice for both commercial and residential lighting needs.

Achieves high efficiency with an efficacy of 141 lumens per watt

Utilises a power factor greater than 0.9 for optimal energy consumption

Provides consistent colour rendering with a CRI of 83, enhancing Visual quality

Constructed with a robust glass body, ensuring durability and reliability

Environmentally friendly with no MERCURY content, promoting safe disposal

Rated IP20, suitable for indoor use in dry environments

Operates effectively within a wide temperature range of -20 to +45 °C

Features a G5 base, allowing easy installation in existing fixtures

Offers a 5-year warranty, assuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy