Radium T5-RetroFit HF 2400 lm 17 W LED Tube, G5 Cap, 1.149 m (1.149 m)
- RS Stock No.:
- 711-415
- Mfr. Part No.:
- 43920252
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR215.25
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.25 |
*price indicative
- RS Stock No.:
- 711-415
- Mfr. Part No.:
- 43920252
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Tube | |
| Length Imperial | 1.149m | |
| Length Metric | 1.149m | |
| Power | 17W | |
| Fluorescent Equivalent Wattage | 28W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 2400lm | |
| Colour Reference Code | 865 | |
| Lifespan | 50000h | |
| Lamp Designation | RL-T5 28 HE 865/G5 HF | |
| Colour Temperature | 6500K | |
| Colour Rendering Index CRI | 83% | |
| Colour | White | |
| Voltage | 130V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | T5-RetroFit HF | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Tube | ||
Length Imperial 1.149m | ||
Length Metric 1.149m | ||
Power 17W | ||
Fluorescent Equivalent Wattage 28W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 2400lm | ||
Colour Reference Code 865 | ||
Lifespan 50000h | ||
Lamp Designation RL-T5 28 HE 865/G5 HF | ||
Colour Temperature 6500K | ||
Colour Rendering Index CRI 83% | ||
Colour White | ||
Voltage 130V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series T5-RetroFit HF | ||
- COO (Country of Origin):
- CN
The Radium LED Star T5-RetroFit HF is a high-performance lighting solution designed to efficiently replace traditional fluorescent tubes. This innovative LED tube delivers a powerful luminous flux of 2400 lumens with an impressive efficacy of 141 lm/W, ensuring that your space is illuminated brilliantly while consuming only 17 Watts of power. With a colour temperature of 6500K, it mimics natural daylight, making it Ideal for workspaces and environments where clarity and brightness are essential. Built with durability in mind, this product boasts an average lifespan of up to 50,000 hours, alongside a robust construction that promotes energy efficiency and superior lighting quality. Perfect for both commercial and residential applications, the LED Star T5-RetroFit HF is engineered to enhance your lighting experience with reliable performance.
Designed specifically for retrofitting, making installation straightforward and efficient
Produces a consistent light output with a wide radiation angle of 190 degrees
Maintains a high colour rendering index (CRI) of 83, ensuring vibrant and true-to-life colours
Operates in a wide ambient temperature range of -20 to +45 °C for versatile installation options
Features a low MERCURY content of 0.0 mg, supporting environmental sustainability
Rated for 200,000 on/off cycles, this tube is Ideal for frequently switched lighting setups
Offers a five-year warranty for added peace of mind regarding longevity and performance
Compliant with EN 62471 RG0 for photo-biological safety, making it safe for all environments
Energy efficiency label rated between A to G, promoting responsible energy consumption
