Radium LED Star T5-RetroFit HF 2150 lm 17 W LED Tube, G5 Cap, 1.149 m (1.149 m)

This image is representative of the product range

Subtotal (1 unit)*

MYR215.25

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR215.25

*price indicative

RS Stock No.:
711-414
Mfr. Part No.:
43920249
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Tube

Length Imperial

1.149m

Length Metric

1.149m

Power

17W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

28W

Luminous Flux

2150lm

Colour Reference Code

830

Colour Rendering Index CRI

80%

Lifespan

50000h

Colour Temperature

3000K

Colour

Warm White

Lamp Designation

RL-T5 28 HE 830/G5 HF

Voltage

130V

Standards/Approvals

IEC/EN 60061-1

Series

LED Star T5-RetroFit HF

COO (Country of Origin):
CN
The Radium LED Star T5-RetroFit HF is a cutting-edge lighting solution designed to seamlessly replace traditional fluorescent tubes with enhanced energy efficiency and longevity. Boasting a 3000K warm white illumination, this LED lamp offers a remarkable luminous flux of 2150 lumens, ensuring bright and inviting spaces. With an average lifespan of 50,000 hours and a robust construction featuring a G5 base, this LED tube not only reduces energy consumption but also aligns with modern energy standards. Its compatibility with electronic ballasts makes for effortless installation, providing a hassle-free transition to LED technology for both commercial and residential applications.

Delivers a luminous efficacy of 126 lm/W, ensuring powerful lighting while consuming minimal energy

Supports a wide temperature range from -20°C to +45°C, making it suitable for various environments

Features an excellent colour rendering index (CRI ≥ 80), ensuring colours appear vibrant and true to life

Rated for 200,000 on/off cycles, demonstrating durability and reliability for frequent switching

Complies with safety standards, featuring RG0 photobiological safety and IP20 protection for indoor use

Encased in a glass body, this tube upholds aesthetic appeal while being lightweight at only 155 grams

Beneficial for both direct replacement applications and energy-efficient upgrades without compromising on performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy