Radium Essence 760 lm 6.3 W LED Tube, G13 Cap, 600 mm (600 mm)
- RS Stock No.:
- 711-412
- Mfr. Part No.:
- 43919882
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
MYR31.64
FREE delivery for orders over RM 150.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.64 |
*price indicative
- RS Stock No.:
- 711-412
- Mfr. Part No.:
- 43919882
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Tube | |
| Length Imperial | 600mm | |
| Length Metric | 600mm | |
| Power | 6.3W | |
| Lamp Base/Socket | G13 | |
| Fluorescent Equivalent Wattage | 18W | |
| Luminous Flux | 760lm | |
| Colour Reference Code | 830 | |
| Colour Rendering Index CRI | 80% | |
| Lamp Designation | RL-T8 18 830/G13 EM | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Lifespan | 50000h | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | Essence | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Tube | ||
Length Imperial 600mm | ||
Length Metric 600mm | ||
Power 6.3W | ||
Lamp Base/Socket G13 | ||
Fluorescent Equivalent Wattage 18W | ||
Luminous Flux 760lm | ||
Colour Reference Code 830 | ||
Colour Rendering Index CRI 80% | ||
Lamp Designation RL-T8 18 830/G13 EM | ||
Colour White | ||
Colour Temperature 3000K | ||
Lifespan 50000h | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series Essence | ||
- COO (Country of Origin):
- CN
The Radium LED Essence T8-RetroFit is an innovative lighting solution designed to replace traditional fluorescent tubes while delivering exceptional energy efficiency and performance. With a power rating of just 6.3 W and a warm glow of 3000K, this LED tube provides a luminous output of 760 lumens, making it perfect for various indoor applications. Its impressive lifespan of 50,000 hours, coupled with a minimal fluctuation in light output, ensures long-lasting reliability. Designed for straightforward installation and compatibility with G13 fittings, this retro-fit solution is Ideal for upgrading lighting in both commercial and residential spaces, providing superior brightness with significantly reduced energy consumption and lower maintenance costs.
Delivers a powerful luminous flux of 760 lumens for bright, efficient lighting
Designed with a warm colour temperature of 3000K, promoting a welcoming environment
Features a long average lifespan of 50,000 hours, reducing the need for frequent replacements
Operates effectively with a nominal power consumption of only 6.3 W
Achieves an energy efficiency rating of A, highlighting its eco-friendly design
Boasts a high efficacy of 115 lm/W, ensuring optimal performance with minimal energy use
Rated for over 200,000 switching cycles, supporting robust usage in various settings
Designed specifically for G13 fittings, offering hassle-free installation and compatibility
IP20 rated, suitable for indoor use while providing a robust and reliable solution for various applications
Equipped with a minimal MERCURY content of 0.0 mg, making it an environmentally responsible choice
