Radium Essence T8-RetroFit 850 lm 6.3 W LED Tube, G13 Cap, 60 cm (600 mm)
- RS Stock No.:
- 711-410
- Mfr. Part No.:
- 43919876
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
MYR31.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 15 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.64 |
*price indicative
- RS Stock No.:
- 711-410
- Mfr. Part No.:
- 43919876
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Tube | |
| Length Imperial | 60cm | |
| Length Metric | 600mm | |
| Power | 6.3W | |
| Fluorescent Equivalent Wattage | 18W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 850lm | |
| Colour Reference Code | 865 | |
| Colour Temperature | 6500K | |
| Lamp Designation | RL-T8 18 865/G13 EM | |
| Lifespan | 50000h | |
| Colour | Cool White | |
| Colour Rendering Index CRI | 80% | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | Essence T8-RetroFit | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Tube | ||
Length Imperial 60cm | ||
Length Metric 600mm | ||
Power 6.3W | ||
Fluorescent Equivalent Wattage 18W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 850lm | ||
Colour Reference Code 865 | ||
Colour Temperature 6500K | ||
Lamp Designation RL-T8 18 865/G13 EM | ||
Lifespan 50000h | ||
Colour Cool White | ||
Colour Rendering Index CRI 80% | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series Essence T8-RetroFit | ||
- COO (Country of Origin):
- CN
The Radium LED Essence is designed to provide an energy-efficient lighting solution for various settings. Emitting a cool daylight at 6500K, it offers exceptional brightness with a luminous flux of 850 lumens. Engineered for longevity, this LED tube boasts a lifespan of up to 50,000 hours, significantly reducing maintenance costs associated with bulb replacement. Its Compact design, with a diameter of 26 mm and a length of 600 mm, makes it suitable for traditional G13 fittings, ensuring a seamless retrofit without the need for extensive modifications. Perfect for commercial or residential applications, this product combines Advanced technology with practical energy-saving benefits.
Energy-efficient with a power consumption of only 6.3W
Long lifespan of 50,000 hours, minimising the need for frequent replacements
High luminous efficacy of 121 lm/W, delivering optimal brightness
Built-in safety standards, including IP20 rating for indoor use
Compatible with tandem switching, enhancing versatility in application
Low MERCURY content, promoting environmentally friendly use
Excellent colour rendering with CRI ≥ 80, ensuring vibrant illumination
Rated for operation in ambient temperatures ranging from -20°C to +45°C
Features a robust design suitable for various settings, including offices and retail spaces
Related links
- Radium LED Essence T8-RetroFit 850 lm 6.3 W LED Tube 60 cm (600 mm)
- Radium Essence 760 lm 6.3 W LED Tube 60 cm (600 mm)
- Radium LED Essence T8-RetroFit 1900 lm 15 W LED Tube, G13 Cap (1212 mm)
- Radium LED Essence T8-RetroFit 1980 lm 17.5 W LED Tube, G13 Cap (1500 mm)
- Radium StarPlus T8-RetroFit 1100 lm 11.6 W LED Tube 121.2 cm (1212 mm)
- Radium LED StarPlus T8-RetroFit 1700 lm 17.9 W LED Tube 150 cm (1500 mm)
- Radium Essence 1900 lm 15 W LED Tube 121.2 cm (1212 mm)
- Radium Essence 2200 lm 17.5 W LED Tube 150 cm (1500 mm)
