Radium LED StarPlus T8-RetroFit 1700 lm 17.9 W LED Tube, G13 Cap, 1.5 m (1.5 m)
- RS Stock No.:
- 711-406
- Mfr. Part No.:
- 43719800
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR176.67
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.67 |
*price indicative
- RS Stock No.:
- 711-406
- Mfr. Part No.:
- 43719800
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Tube | |
| Length Imperial | 1.5m | |
| Length Metric | 1.5m | |
| Power | 17.9W | |
| Fluorescent Equivalent Wattage | 36W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 1700lm | |
| Colour Reference Code | White | |
| Colour Rendering Index CRI | 80% | |
| Colour | Warm White | |
| Colour Temperature | 3300K | |
| Lamp Designation | RL-T8 58 S FOOD 833/G13 EM | |
| Lifespan | 50000h | |
| Voltage | 240V | |
| Standards/Approvals | IP20 | |
| Series | LED StarPlus T8-RetroFit | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Tube | ||
Length Imperial 1.5m | ||
Length Metric 1.5m | ||
Power 17.9W | ||
Fluorescent Equivalent Wattage 36W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 1700lm | ||
Colour Reference Code White | ||
Colour Rendering Index CRI 80% | ||
Colour Warm White | ||
Colour Temperature 3300K | ||
Lamp Designation RL-T8 58 S FOOD 833/G13 EM | ||
Lifespan 50000h | ||
Voltage 240V | ||
Standards/Approvals IP20 | ||
Series LED StarPlus T8-RetroFit | ||
- COO (Country of Origin):
- CN
The Radium LED StarPlus T8-RetroFit is designed to provide efficient and reliable illumination, specifically tailored for food applications. This innovative tube light ensures optimal performance within a wide temperature range while offering a warm 3300K light output. With a remarkable lifespan of up to 50,000 hours, it significantly reduces the need for frequent replacements, making it an eco-friendly and cost-effective solution. Built with a G13 base, this non-dimmable light is compatible with a variety of fixtures, ensuring seamless integration into existing setups. Its impressive luminosity of 1700 lumens, combined with a high colour rendering index (CRI) of ≥ 80, ensures that colours appear vibrant and true to life, enhancing the Visual presentation of products in food environments.
Achieves 1700 lumens of brightness for clear and vibrant lighting
Delivers a warm colour temperature of 3300K, perfect for food applications
Boasts an impressive lifespan of 50,000 hours, minimising replacement frequency
Operates efficiently with a low energy consumption of 17.9W
Features a robust G13 base for easy installation in standard fixtures
Maintains a high colour rendering index (CRI) of ≥ 80 for enhanced visibility
Designed to perform effectively within a temperature range of -20 to +50°C
Complies with safety standards, ensuring a reliable and safe lighting solution
Mercury-free construction aligns with eco-friendly practices
