Radium StarPlus T8-RetroFit 1100 lm 11.6 W LED Tube, G13 Cap, 1.212 m (1.212 m)

Subtotal (1 unit)*

MYR154.16

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR154.16

*price indicative

RS Stock No.:
711-405
Mfr. Part No.:
43719799
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

1.212m

Product Type

LED Tube

Length Metric

1.212m

Power

11.6W

Lamp Base/Socket

G13

Fluorescent Equivalent Wattage

36W

Luminous Flux

1100lm

Colour Reference Code

White

Lamp Designation

RL-T8 36 S FOOD 833/G13 EM

Colour

White

Colour Temperature

3300K

Lifespan

50000h

Colour Rendering Index CRI

80%

Voltage

240V

Standards/Approvals

IEC/EN 60061-1

Series

StarPlus T8-RetroFit

COO (Country of Origin):
CN
The Radium LED StarPlus T8-RetroFit is designed to seamlessly replace traditional fluorescent tubes while delivering optimal lighting for food applications. Offering an impressive luminous flux of 1100 lumens, this LED tube enhances visibility in environments demanding high colour fidelity with a colour rendering index (CRI) of ≥ 80. Engineered for long-lasting performance, this product boasts a lifespan of up to 50,000 hours, ensuring reliability and reduced maintenance costs. Its Compact and robust design allows for easy installation in a variety of settings, making it an excellent choice for anyone looking to elevate their lighting solutions sustainably.

Delivers a luminous efficiency of 95 lm/W for brilliant illumination

Operates at a nominal power of 11.6 W, ensuring energy efficiency

Rated at IP20 for indoor use, providing suitable protection against dust

Maintains colour stability with ≤ 5 sdcm for consistent light quality

Functions effectively across a temperature range from -20 to +50 °C

Incorporates safety features including RG0 classification for photobiological safety

Supports varied operating positions and is compatible with G13 fittings

Backed by a 5-year warranty for peace of mind regarding product quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy