Radium LED Star T5-RetroFit HF 900 lm 7 W LED Tube, G5 Cap, 549 mm (549 mm)
- RS Stock No.:
- 711-400
- Mfr. Part No.:
- 43719619
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
MYR142.26
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR142.26 |
*price indicative
- RS Stock No.:
- 711-400
- Mfr. Part No.:
- 43719619
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Length Imperial | 549mm | |
| Product Type | LED Tube | |
| Length Metric | 549mm | |
| Power | 7W | |
| Lamp Base/Socket | G5 | |
| Fluorescent Equivalent Wattage | 14W | |
| Luminous Flux | 900lm | |
| Colour Reference Code | 830 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 50000h | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Lamp Designation | RL-T5 14 HE 830/G5 HF | |
| Voltage | 70V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | LED Star T5-RetroFit HF | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Length Imperial 549mm | ||
Product Type LED Tube | ||
Length Metric 549mm | ||
Power 7W | ||
Lamp Base/Socket G5 | ||
Fluorescent Equivalent Wattage 14W | ||
Luminous Flux 900lm | ||
Colour Reference Code 830 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 50000h | ||
Colour White | ||
Colour Temperature 3000K | ||
Lamp Designation RL-T5 14 HE 830/G5 HF | ||
Voltage 70V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series LED Star T5-RetroFit HF | ||
- COO (Country of Origin):
- CN
The Radium LED Star T5-RetroFit HF is a high-efficiency replacement for traditional fluorescent lamps, designed to deliver excellent performance and energy savings. This LED tube offers a luminous flux of 900 lumens with a warm colour temperature of 3000 K, making it Ideal for various indoor settings. Engineered for longevity, it boasts an impressive average lifespan of 50,000 hours while ensuring a consistent and superior light output throughout its life cycle. The product is easy to install and operates with electronic ballasts, making it a practical choice for modern lighting needs.
Utilises Advanced LED technology for high efficiency and low energy consumption
Delivers a warm, inviting light at 3000 K, Ideal for creating comfortable environments
Offers a remarkable lifespan of 50,000 hours, reducing the need for frequent replacements
Exhibits low energy usage of just 7.0 W while providing a full 900 lumens of brightness
Compatible with electronic ballasts for hassle-free installation into existing fixtures
Features a high power factor greater than 0.8 for optimal energy efficiency
Constructed with a standard G5 base for easy retrofitting into existing installations
Ensures excellent colour rendering with a CRI of 83 for vibrant, true-to-life colours
IP20 rating indicates suitability for dry indoor environments
Supported by a 5-year warranty, demonstrating the manufacturer's confidence in quality
Related links
- Radium T5-RetroFit HF 1025 lm 7 W LED Tube 54.9 cm (549 mm)
- Radium RL-T5 14 HE 840/G5 HF 1000 lm 7 W LED Tube 54.9 cm (549 mm)
- Radium LED Star T5-RetroFit HF 5600 lm 37 W LED Tube 144.9 cm (1449 mm)
- Radium LED Star T5-RetroFit HF 2150 lm 17 W LED Tube 114.9 cm (1149 mm)
- Radium LED Star T5-RetroFit HF 1500 lm 10 W LED Tube 84.9 cm (849 mm)
- Radium LED Star T5-RetroFit HF 1500 lm 10 W LED Lamp 84.9 cm (849 mm)
- Radium LED Star T5-RetroFit HF 4000 lm 26 W LED Lamp 144.9 cm (1149 mm)
- Radium T5-RetroFit HF 5600 lm 37 W LED Tube 144.9 cm (1449 mm)
