Radium Essence Tube Ring T9 1320 lm 12 W LED Lamp, G10Q Cap, 21.2 cm (212 mm)

Subtotal (1 unit)*

MYR106.75

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR106.75

*price indicative

RS Stock No.:
711-399
Mfr. Part No.:
43420566
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

21.2cm

Product Type

LED Lamp

Length Metric

212mm

Power

12W

Fluorescent Equivalent Wattage

22W

Lamp Base/Socket

G10Q

Luminous Flux

1320lm

Colour Reference Code

865

Lamp Designation

RL-T9 C22 865/G10Q EM

Lifespan

30000h

Colour Rendering Index CRI

80%

Colour

Cool White

Colour Temperature

6500K

Voltage

240V

Standards/Approvals

IEC/EN 60061-1

Series

Essence Tube Ring T9

COO (Country of Origin):
CN
The Radium LED Tube Lamp is an efficient lighting solution designed to replace traditional fluorescent lamps with a modern, energy-saving alternative. With a nominal power of 12.0W, this LED tube provides a bright output of 1320 lumens, delivering exceptional illumination for various applications. Its 6500K colour temperature mimics daylight, ensuring a vivid and clear environment, while its impressive lifespan of up to 30,000 hours reduces the need for frequent replacements. Designed with a G10q base and an IP20 protection rating, this tube is Ideal for indoor use, maintaining both safety and performance in diverse settings.

Offers an energy-efficient lighting solution with 12.0W power consumption

Emits a bright flux of 1320 lumens for versatile lighting needs

Provides a daylight-like colour temperature of 6500K for enhanced visibility

Boasts an impressive lifespan of 30,000 hours, minimising replacement frequency

Utilises a G10q base for easy installation in compatible fixtures

Maintains a high efficacy of 110 lumens per watt, ensuring optimal energy use

Operates effectively within a temperature range of -20 to +45°C

Features a robust safety design with an IP20 rating for indoor applications

Includes a 3-year warranty for added customer assurance

Encourages eco-friendliness with no MERCURY content in its construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy