Radium EssenceTrio/E 2150 lm 20 W LED Lamp, GX24q Cap, 0.5479 ft (167 mm)
- RS Stock No.:
- 707-194
- Mfr. Part No.:
- 43620635
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR92.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.16 |
*price indicative
- RS Stock No.:
- 707-194
- Mfr. Part No.:
- 43620635
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Lamp | |
| Length Imperial | 0.5479ft | |
| Length Metric | 167mm | |
| Power | 20W | |
| Lamp Base/Socket | GX24q | |
| Fluorescent Equivalent Wattage | 42W | |
| Luminous Flux | 2150lm | |
| Colour Reference Code | 840 | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 30000h | |
| Voltage | 90V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | EssenceTrio/E | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Lamp | ||
Length Imperial 0.5479ft | ||
Length Metric 167mm | ||
Power 20W | ||
Lamp Base/Socket GX24q | ||
Fluorescent Equivalent Wattage 42W | ||
Luminous Flux 2150lm | ||
Colour Reference Code 840 | ||
Colour Temperature 4000K | ||
Colour White | ||
Colour Rendering Index CRI 80% | ||
Lifespan 30000h | ||
Voltage 90V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series EssenceTrio/E | ||
- COO (Country of Origin):
- CN
The Radium LED Essence Trio/E - Retrofit for Ralux Trio/E offers a seamless solution for upgrading your lighting with superior energy efficiency and longevity. Designed specifically for compatibility with GX24q fittings, this Compact LED lamp delivers a brilliant 2150 lumens of NEUTRAL white light at 4000K, making it Ideal for both commercial and residential applications. With an impressive rated lifespan of 30,000 hours, this product not only enhances your space with high-quality illumination but also significantly reduces maintenance costs. Its robust design ensures consistent performance, while the eco-friendly technology promotes sustainability.
Energy-efficient with a nominal power of 20.0 W
Produces a luminous flux of 2150 lumens, perfect for bright lighting needs
Achieves an efficiency of 108 lm/W, ensuring maximum light output for energy consumed
Compatible with existing Ralux Trio/E fittings, providing an easy retrofit option
Rated for a lifespan of 30,000 hours, reducing the frequency of replacements
Features a colour rendering index (CRI) of ≥ 80 for natural-looking light
Operating temperature range from -20 to +45 °C ensures versatility in various environments
Designed with an IP20 protection rating suited for indoor use
Backed by a 3-year warranty for peace of mind
Non-dimmable operation compatible with electronic ballasts
