Radium EssenceTrio/E 1900 lm 16 W LED Lamp, GX24q Cap, 0.4783 ft (146 mm)
- RS Stock No.:
- 707-193
- Mfr. Part No.:
- 43620634
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR88.98
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR88.98 |
*price indicative
- RS Stock No.:
- 707-193
- Mfr. Part No.:
- 43620634
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Lamp | |
| Length Imperial | 0.4783ft | |
| Length Metric | 146mm | |
| Power | 16W | |
| Lamp Base/Socket | GX24q | |
| Fluorescent Equivalent Wattage | 32W | |
| Luminous Flux | 1900lm | |
| Colour Reference Code | 840 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 30000h | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 230V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | EssenceTrio/E | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Lamp | ||
Length Imperial 0.4783ft | ||
Length Metric 146mm | ||
Power 16W | ||
Lamp Base/Socket GX24q | ||
Fluorescent Equivalent Wattage 32W | ||
Luminous Flux 1900lm | ||
Colour Reference Code 840 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 30000h | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 230V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series EssenceTrio/E | ||
- COO (Country of Origin):
- CN
The Radium LED Essence Trio/E Retrofit for Ralux Trio/E is crafted to deliver an exceptional lighting experience while offering energy efficiency. With a power rating of 16.0 W and a luminous flux of 1900 lm, it's designed for easy integration into existing fixtures, ensuring a seamless upgrade from traditional halogen lighting. This product not only emulates the classic light quality but also boasts a long lifespan of 30,000 hours, making it a sustainable choice. It is built from high-quality glass to provide optimum light diffusion, while its adjustable colour temperature of 4000 K makes it versatile for various applications, providing a crisp, NEUTRAL white light that enhances visibility and ambience in any space.
Delivers luminous output of 1900 lm for bright, effective lighting
Energy-efficient with a power consumption of just 16.0 W, saving on electricity bills
Long lifespan of up to 30,000 hours, reducing the need for frequent replacements
Designed with a GX24q-3 base for easy retrofitting into existing Ralux fixtures
Operates within a temperature range of -20 to +45 °C, making it suitable for various environments
Boasts an impressive efficacy of 119 lm/W, ensuring maximum output for every watt consumed
Maintains stable colour quality with minimal deviation, rated at ≤ 5 sdcm
Backed by a 3-year warranty, ensuring reliability and customer satisfaction
