Radium EssenceTrio/E 855 lm 7 W LED Lamp, GX24q Cap, 0.3772 ft (115 mm)

N

Subtotal (1 unit)*

MYR62.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR62.08

*price indicative

RS Stock No.:
707-191
Mfr. Part No.:
43620632
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Lamp

Length Imperial

0.3772ft

Length Metric

115mm

Power

7W

Fluorescent Equivalent Wattage

18W

Lamp Base/Socket

GX24q

Luminous Flux

855lm

Colour Reference Code

840

Colour

White

Lifespan

30000h

Colour Temperature

4000K

Colour Rendering Index CRI

80%

Voltage

70V

Standards/Approvals

IEC/EN 60061-1

Series

EssenceTrio/E

COO (Country of Origin):
CN
The Radium LED EssenceTrio/E - Retrofit for Ralux Trio/E is an energy-efficient lighting solution designed to replace traditional halogen and incandescent bulbs seamlessly. It delivers a crisp 4000K NEUTRAL white light, Ideal for various indoor settings. With a lifespan of 30,000 hours and 855 lumens of luminous flux, this lamp provides excellent illumination while maintaining superior energy efficiency. The Compact design, featuring a GX24q-2 base, allows for easy installation in compatible fixtures. Whether for home or professional use, this versatile LED lamp enhances visibility and ambiance with its reliable performance and long-lasting durability.

Achieves a high luminous efficiency of 122 lm/W for optimal light output


Features a wide 280° beam angle for extensive light distribution


Constructed from Durable glass, ensuring robust performance


Rated IP20, suitable for indoor use in dry environments


Generates less heat than traditional bulbs, enhancing safety


Comes with a three-year warranty, reflecting product reliability


Operates effectively within a temperature range of -20°C to +45°C


Meets energy label standards A to G, ensuring responsible energy consumption


Incorporates electronic ballast for efficient functionality without flickering


Minimises environmental impact, as it is recyclable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy