Radium Essence Duo/E 970 lm 10 W LED Lamp, G24Q Cap, 0.5380 ft (164 mm)
- RS Stock No.:
- 707-190
- Mfr. Part No.:
- 43620631
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR84.01
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR84.01 |
*price indicative
- RS Stock No.:
- 707-190
- Mfr. Part No.:
- 43620631
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Length Imperial | 0.5380ft | |
| Product Type | LED Lamp | |
| Length Metric | 164mm | |
| Power | 10W | |
| Lamp Base/Socket | G24Q | |
| Fluorescent Equivalent Wattage | 26W | |
| Luminous Flux | 970lm | |
| Colour Reference Code | 840 | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 30000h | |
| Voltage | 70V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | Essence Duo/E | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Length Imperial 0.5380ft | ||
Product Type LED Lamp | ||
Length Metric 164mm | ||
Power 10W | ||
Lamp Base/Socket G24Q | ||
Fluorescent Equivalent Wattage 26W | ||
Luminous Flux 970lm | ||
Colour Reference Code 840 | ||
Colour Temperature 4000K | ||
Colour White | ||
Colour Rendering Index CRI 80% | ||
Lifespan 30000h | ||
Voltage 70V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series Essence Duo/E | ||
- COO (Country of Origin):
- CN
The Radium LED EssenceDuo/E Retrofit for Ralux Duo/E is an energy-efficient lighting solution designed to replace traditional halogen and incandescent lamps effortlessly. Featuring a G24q-3 base, this Compact LED lamp delivers a bright 970 lumens of NEUTRAL white light while consuming only 10 Watts of power. With a long lifespan of up to 30,000 hours, this eco-friendly option not only reduces energy consumption but also contributes to lower maintenance costs. The lamp's design ensures compatibility with electronic ballasts, making it suitable for various lighting applications. Optimal performance is guaranteed in a wide ambient temperature range, catering to diverse settings and usage needs.
Energy-efficient with a nominal power consumption of only 10 watts
Delivers an impressive luminous flux of 970 lumens
Long lifespan of 30,000 hours to minimise replacement frequency
Compatible with electronic ballasts for seamless operation
Operates effectively across a temperature range of -20 to +45 °C
Compact design with a G24q-3 base for easy installation
Non-dimmable feature suits standard lighting needs
High colour rendering index (CRI ≥ 80) for superior light quality
Designed with safety features, including photo-biological safety according to EN 62471 RG0
Compliant with energy label classification A to G, ensuring optimal energy usage
