Radium Essence Duo/E 870 lm 10 W LED Lamp, G24Q Cap, 0.5380 ft (164 mm)

Subtotal (1 unit)*

MYR80.01

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.01

*price indicative

RS Stock No.:
707-189
Mfr. Part No.:
43620630
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

0.5380ft

Product Type

LED Lamp

Length Metric

164mm

Power

10W

Fluorescent Equivalent Wattage

26W

Lamp Base/Socket

G24Q

Luminous Flux

870lm

Colour Reference Code

840

Colour Temperature

3000K

Colour Rendering Index CRI

80%

Lifespan

30000h

Colour

White

Voltage

70V

Standards/Approvals

IEC/EN 60061-1

Series

Essence Duo/E

COO (Country of Origin):
CN
The Radium LED EssenceDuo/E - Retrofit for Ralux Duo/E offers a high-performance lighting solution tailored for modern environments. Designed with efficiency in mind, this Compact LED lamp delivers a warm light of 3000K while consuming only 10.0 watts. With an impressive lifespan of 30,000 hours, it ensures prolonged utility and minimal maintenance, making it an Ideal choice for both residential and commercial spaces. The G24q-3 base ensures compatibility with a variety of fixtures, facilitating a seamless upgrade from traditional lighting systems. Emphasising both sustainability and quality, this lamp stands out with its exceptional luminous efficacy and low energy consumption, embodying an environmentally conscious approach to lighting.

Energy-saving with only 10.0 Watts of power consumption


Produces a warm and inviting light with a colour temperature of 3000K


Offers an impressive luminous flux of 870 lumens for effective illumination


High luminous efficacy of 87 lm/W ensures superior light output


Long-lasting with an average lifespan of 30,000 hours, reducing replacement frequency


Designed to fit G24q-3 base fixtures, enabling easy retrofitting


Robust construction with glass material for enhanced durability


Non-dimmable, providing steady illumination for consistent lighting needs


IP20 rating suitable for indoor use, ensuring safety and reliability


Guaranteed for 3 years, providing assurance of quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy