Radium Essence Duo/E 770 lm 7 W LED Lamp, G24Q Cap, 0.4691 ft (143 mm)

This image is representative of the product range

Subtotal (1 unit)*

MYR70.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70.55

*price indicative

RS Stock No.:
707-187
Mfr. Part No.:
43620628
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

0.4691ft

Product Type

LED Lamp

Length Metric

143mm

Power

7W

Lamp Base/Socket

G24Q

Fluorescent Equivalent Wattage

18W

Luminous Flux

770lm

Colour Reference Code

840

Colour Temperature

4000K

Colour

Neutral White

Colour Rendering Index CRI

80%

Lifespan

30000h

Voltage

240V

Standards/Approvals

IEC/EN 60061-1

Series

Essence Duo/E

COO (Country of Origin):
CN
The Radium LED EssenceDuo/E - Retrofit for Ralux Duo/E is an innovative solution designed to replace traditional halogen and incandescent lamps with a more energy-efficient LED alternative. Offering a nominal power of 7.0 W, this lamp maintains a bright luminosity of 595 lumens while consuming significantly less energy. With a colour temperature of 3000 K, it provides a warm, inviting light that enhances any space. The lamp's robust design ensures a long average lifespan of 30,000 hours, making it a reliable choice for various applications. Whether for home or commercial use, this LED retrofit is fully compatible with G24q-2 sockets and is non-dimmable, guaranteeing ease of installation and optimal performance in standard fixtures.

Energy class G, ensuring efficiency savings compared to traditional light sources


Compact size with a maximum diameter of 34 mm, fitting seamlessly into standard fixtures


Durable glass construction for added resilience and aesthetic appeal


Quick installation compatible with existing G24q-2 sockets, eliminating the need for major adjustments


Achieves a high luminous efficacy of 85 lm/W, delivering excellent brightness with minimal energy usage


Protected against dust with IP20 rating, suitable for indoor use in various environments


Designed to operate within a temperature range of -20 to +45 °C, making it versatile for different settings


Backed by a three-year warranty, ensuring quality and customer satisfaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy