Radium Essence Duo/E 450 lm 5 W LED Lamp, G24Q Cap, 0.4166 ft (127 mm)

Subtotal (1 unit)*

MYR67.15

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR67.15

*price indicative

RS Stock No.:
707-186
Mfr. Part No.:
43620627
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

0.4166ft

Product Type

LED Lamp

Length Metric

127mm

Power

5W

Lamp Base/Socket

G24Q

Fluorescent Equivalent Wattage

13W

Luminous Flux

450lm

Colour Reference Code

840

Colour Rendering Index CRI

80%

Colour Temperature

4000K

Colour

White

Lifespan

30000h

Voltage

60V

Standards/Approvals

IEC/EN 60061-1

Series

Essence Duo/E

COO (Country of Origin):
CN
The Radium LED EssenceDuo/E - Retrofit for Ralux Duo/E is a high-efficiency lighting solution designed to seamlessly replace traditional halogen and incandescent bulbs. This versatile LED lamp emits a cooling NEUTRAL white light at a high luminous flux of 450 lm while maintaining a long average lifespan of 30,000 hours. With its robust construction, the EssenceDuo/E is not only energy-efficient, offering a mere 5.0 W of power consumption, but is also suited for various ambient temperature settings between -20 to +45 °C. Ideal for both residential and commercial environments, this product promises to enhance illumination quality while ensuring reliable performance across its operational lifespan.

Energy-efficient with a power rating of just 5.0 W


Long lifespan of 30,000 hours ensures minimal maintenance


High luminous output of 450 lumens enhances visibility


Stable colour temperature at 4000 K for a NEUTRAL white light


Classified as energy label G, making it environmentally friendly


Designed for a wide temperature range, from -20 to +45 °C


Compatible with G24q-1 base installation for easy retrofitting


Durable glass construction protects against environmental factors


IP20 rating indicates suitability for indoor use


Non-dimmable design caters to standard lighting needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy