Radium Essence S 720 lm 6.5 W LED Lamp, G23 Cap, 0.7447 ft (227 mm)
- RS Stock No.:
- 707-181
- Mfr. Part No.:
- 43620577
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR77.08
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.08 |
*price indicative
- RS Stock No.:
- 707-181
- Mfr. Part No.:
- 43620577
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Length Imperial | 0.7447ft | |
| Product Type | LED Lamp | |
| Length Metric | 227mm | |
| Power | 6.5W | |
| Lamp Base/Socket | G23 | |
| Fluorescent Equivalent Wattage | 11W | |
| Luminous Flux | 720lm | |
| Colour Reference Code | 840 | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 50000h | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | Essence S | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Length Imperial 0.7447ft | ||
Product Type LED Lamp | ||
Length Metric 227mm | ||
Power 6.5W | ||
Lamp Base/Socket G23 | ||
Fluorescent Equivalent Wattage 11W | ||
Luminous Flux 720lm | ||
Colour Reference Code 840 | ||
Colour Temperature 4000K | ||
Colour White | ||
Colour Rendering Index CRI 80% | ||
Lifespan 50000h | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series Essence S | ||
- COO (Country of Origin):
- CN
The Radium LED Essence S - Retrofit for Ralux S RL-S11 840/G23 EM is a high-performance lighting solution designed to enhance your space efficiently. This LED lamp combines an impressive 720 lumens brightness with a 4000K colour temperature, delivering a NEUTRAL white light Ideal for various environments. With an extended lifespan of 50,000 hours, it ensures long-lasting performance, reducing maintenance costs and frequency of replacements. The design features a unique G23 base, allowing for a straightforward retrofit of existing Ralux fixtures, making it both convenient and efficient to upgrade your lighting without extensive reinstallation. Energy-efficient yet powerful, this lamp contributes to a sustainable lighting solution suitable for both residential and commercial settings.
Emits 720 lumens of bright, NEUTRAL white light at 4000K
Achieves an exceptional efficiency of 111 lumens per watt
Features a G23 base for easy retrofitting into Ralux fixtures
Boasts a remarkable average lifespan of 50,000 hours
Energy consumption optimised at 6.5W, vastly reducing electricity bills
IP20 rating ensures protection against solid objects, suitable for indoor use
Meets safety standards with the RG1 photobiological safety classification
Backed by a 3-year warranty for added peace of mind
Low MERCURY content (0.0 mg) supports environmentally friendly usage
Designed for operation in ambient temperatures ranging from -20°C to +45°C
