Radium LED Essence S 550 lm 5 W LED Lamp, G23 Cap, 0.5347 ft (163 mm)
- RS Stock No.:
- 707-180
- Mfr. Part No.:
- 43620576
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR55.48
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.48 |
*price indicative
- RS Stock No.:
- 707-180
- Mfr. Part No.:
- 43620576
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Lamp | |
| Length Imperial | 0.5347ft | |
| Length Metric | 163mm | |
| Power | 5W | |
| Fluorescent Equivalent Wattage | 9W | |
| Lamp Base/Socket | G23 | |
| Luminous Flux | 550lm | |
| Colour Reference Code | 840 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 50000h | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | LED Essence S | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Lamp | ||
Length Imperial 0.5347ft | ||
Length Metric 163mm | ||
Power 5W | ||
Fluorescent Equivalent Wattage 9W | ||
Lamp Base/Socket G23 | ||
Luminous Flux 550lm | ||
Colour Reference Code 840 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 50000h | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series LED Essence S | ||
- COO (Country of Origin):
- CN
The Radium LED Essence S - Retrofit for Ralux S is designed to replace traditional lighting solutions with a modern energy-efficient alternative. This Compact LED lamp provides a warm 4000K colour temperature, delivering exceptional luminous output of 550 lumens while consuming just 5 Watts of power. Its Advanced technology ensures an impressive lifespan of up to 50,000 hours, making it a reliable choice for various applications. With an easy-to-install G23 base, this retrofit lamp offers versatility for both home and commercial settings. The Durable design and functional aesthetics make it suitable for any environment, promoting enhanced illumination wherever installed.
Energy-efficient operation with a low power consumption of only 5 watts
Long lifespan of 50,000 hours, reducing the need for frequent replacements
Standard G23 base allows for simple retrofit installation with existing fixtures
Excellent luminous efficacy of 110 lumens per watt ensures maximum brightness with minimal energy use
Light output of 550 lumens provides robust illumination for a range of rooms and settings
IP20 rating ensures suitability for indoor use in dry environments
Three-year warranty reflects confidence in the product's durability and performance
Designed with a pleasing 4000K colour temperature for a comfortable, NEUTRAL light experience
Related links
- Radium Essence S 550 lm 5 W LED Lamp 0.5347 ft (163 mm)
- Radium LED Essence S 400 lm 3.5 W LED Lamp 0.4363 ft (133 mm)
- Radium Essence S 720 lm 6.5 W LED Lamp 0.7447 ft (227 mm)
- Radium Essence S 400 lm 3.5 W LED Lamp 0.4363 ft (133 mm)
- Radium LED Essence Long 1500 lm 12 W LED Lamp 1.0531 ft (321 mm)
- Radium LED Essence Long 3250 lm 25 W LED Lamp 1.7618 ft (537 mm)
- Radium Essence Duo/E 450 lm 5 W LED Lamp 0.4166 ft (127 mm)
- Radium Essence Duo/E 400 lm 5 W LED Lamp 0.4166 ft (127 mm)
