Radium Essence S 720 lm 6.5 W LED Lamp, G23 Cap, 0.7447 ft (227 mm)

Subtotal (1 unit)*

MYR77.08

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.08

*price indicative

RS Stock No.:
707-176
Mfr. Part No.:
43619778
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

0.7447ft

Product Type

LED Lamp

Length Metric

227mm

Power

6.5W

Fluorescent Equivalent Wattage

11W

Lamp Base/Socket

G23

Luminous Flux

720lm

Colour Reference Code

840

Colour Rendering Index CRI

80%

Colour

White

Lifespan

50000h

Colour Temperature

3000K

Voltage

240V

Standards/Approvals

IEC/EN 60061-1

Series

Essence S

COO (Country of Origin):
CN
The Radium LED Essence S - Retrofit for Ralux S is an innovative lighting solution designed to effortlessly replace traditional Ralux S lamps while delivering enhanced energy efficiency and longevity. Perfect for various applications, this lamp features a warm light temperature of 3000K, creating a welcoming ambiance suitable for both residential and commercial environments. With a robust lifespan of up to 50,000 hours, this product offers long-term reliability and decreased maintenance costs. It operates at a nominal voltage of 220-240V and is compatible with G23 fittings, making it a versatile addition to your lighting arrangements. Transform your space with superior luminosity and efficiency with this state-of-the-art offering.

Delivers 720 lumens of bright light, ensuring clear and vibrant illumination


Achieves an impressive efficacy of 111 lm/W, maximising light output while minimising energy consumption


Boasts a colour rendering index (CRI) of ≥ 80, providing accurate colour representation


Features a stable colour performance with ≤ 6 sdcm for reliable Visual consistency


Constructed with a lightweight design of only 42g, facilitating easy installation and handling


Offers an angle of radiation of 120°, allowing for extensive coverage in any setting


Designed with energy class A, promoting energy efficiency in line with modern standards


Protected against accidental contact with an IP20 rating, suitable for indoor use


Comes with a 3-year warranty, providing confidence and peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy