Radium Essence Long 2300 lm 18 W LED Lamp, 2G11 Cap, 1.3681 ft (417 mm)

Subtotal (1 unit)*

MYR191.80

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR191.80

*price indicative

RS Stock No.:
707-173
Mfr. Part No.:
43520574
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

1.3681ft

Product Type

LED Lamp

Length Metric

417mm

Power

18W

Lamp Base/Socket

2G11

Fluorescent Equivalent Wattage

36W

Luminous Flux

2300lm

Colour Reference Code

840

Colour Temperature

4000K

Colour

White

Colour Rendering Index CRI

80%

Lifespan

30000h

Voltage

240V

Standards/Approvals

IEC/EN 60061-1 7004-82-1

Series

Essence Long

COO (Country of Origin):
CN
The Radium LED Essence Long-Retrofit for Ralux is a cutting-edge lighting solution designed to enhance your spaces with efficient, high-quality illumination. Featuring a power configuration of 18W, this LED lamp provides a luminous flux of 2300 lumens, creating a bright and inviting atmosphere wherever it's used. With a colour temperature of 4000K, it effectively delivers a NEUTRAL white light Ideal for various applications. This product not only boasts a long lifespan of up to 30,000 hours but also ensures reliable performance with a high power factor exceeding 0.9. It is suitable for installation in a range of environments, making it a versatile choice for both residential and commercial settings.

High luminous efficacy of 128 lm/W for enhanced brightness and energy efficiency


Designed with an angle of radiation at 140°, offering widespread light distribution


Utilises a 2G11 base, ensuring compatibility with existing fixtures for easy retrofit applications


Rated with an IP20 protection, making it suitable for indoor use


Environmentally friendly, with 0.0 mg of MERCURY content, promoting safer disposal and usage


Operates efficiently within a temperature range of -20 to +50 °C, ensuring versatility in varied conditions


Comes with a reassuring 3-year warranty, underscoring its reliability and quality


Features a low total harmonic distortion (THD) of 0.3, contributing to stable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy