Radium Essence Long 1000 lm 8 W LED Lamp, 2G11 Cap, 0.7545 ft (230 mm)
- RS Stock No.:
- 707-172
- Mfr. Part No.:
- 43520573
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR181.64
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
- Plus 10 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR181.64 |
*price indicative
- RS Stock No.:
- 707-172
- Mfr. Part No.:
- 43520573
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Lamp | |
| Length Imperial | 0.7545ft | |
| Length Metric | 230mm | |
| Power | 8W | |
| Fluorescent Equivalent Wattage | 18W | |
| Lamp Base/Socket | 2G11 | |
| Luminous Flux | 1000lm | |
| Colour Reference Code | 840 | |
| Colour Temperature | 4000K | |
| Colour | Neutral White | |
| Lifespan | 30000h | |
| Colour Rendering Index CRI | 80% | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 7004-82-1 | |
| Series | Essence Long | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Lamp | ||
Length Imperial 0.7545ft | ||
Length Metric 230mm | ||
Power 8W | ||
Fluorescent Equivalent Wattage 18W | ||
Lamp Base/Socket 2G11 | ||
Luminous Flux 1000lm | ||
Colour Reference Code 840 | ||
Colour Temperature 4000K | ||
Colour Neutral White | ||
Lifespan 30000h | ||
Colour Rendering Index CRI 80% | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 7004-82-1 | ||
Series Essence Long | ||
- COO (Country of Origin):
- CN
The Radium LED Essence Long-Retrofit is designed to replace traditional Ralux lamps with enhanced energy efficiency and performance. Delivering a powerful luminous flux of 1000 lumens, this 8W LED lamp provides a NEUTRAL white light at a temperature of 4000 K, making it Ideal for various applications. With a lifespan of up to 30,000 hours, this product not only ensures longevity but also offers significant energy savings, consuming only 8 kWh every 1000 hours. It operates seamlessly in a 220-240 V AC power environment and boasts a superior efficiency rating of 125 lm/W, enabling bright and effective illumination without excessive energy consumption. Furthermore, its Compact design and IP20 rating suit it for indoor use, making it a versatile lighting solution.
Lifespan of 30,000 hours, ensuring long-lasting performance
Exceptional luminous efficacy at 125 lm/W for bright illumination
Neutral white light with a 4000 K colour temperature, Ideal for various environments
Designed to operate at 220-240 V AC, easily integrating into existing setups
Reduced energy consumption of only 8 kWh over 1000 hours
Compact dimensions make it versatile for different fixtures
IP20 rating ensures suitability for indoor applications
Lightweight design at only 82 grams facilitates easy installation
Compatible with electronic ballasts, simplifying retrofitting from traditional lamps
Eco-friendly choice with no MERCURY content, reducing environmental impact
Related links
- Radium Essence Long 2300 lm 18 W LED Lamp 1.3681 ft (417 mm)
- Radium LED Essence Long 3250 lm 25 W LED Lamp 1.7618 ft (537 mm)
- Radium LED Essence Long 1500 lm 12 W LED Lamp 1.0531 ft (321 mm)
- Radium Essence Duo/E 870 lm 10 W LED Lamp 0.5380 ft (164 mm)
- Radium Essence Duo/E 770 lm 7 W LED Lamp 0.4691 ft (143 mm)
- Radium Essence Duo/E 660 lm 7 W LED Lamp 0.4790 ft (146 mm)
- Radium Essence Duo/E 450 lm 5 W LED Lamp 0.4166 ft (127 mm)
- Radium Essence Duo/E 400 lm 5 W LED Lamp 0.4166 ft (127 mm)
