Radium LED Essence Long 1500 lm 12 W LED Lamp, 2G11 Cap, 1.0531 ft (321 mm)
- RS Stock No.:
- 707-171
- Mfr. Part No.:
- 43519776
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR176.73
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.73 |
*price indicative
- RS Stock No.:
- 707-171
- Mfr. Part No.:
- 43519776
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Length Imperial | 1.0531ft | |
| Product Type | LED Lamp | |
| Length Metric | 321mm | |
| Power | 12W | |
| Lamp Base/Socket | 2G11 | |
| Fluorescent Equivalent Wattage | 24W | |
| Luminous Flux | 1500lm | |
| Colour Reference Code | 840 | |
| Lifespan | 30000h | |
| Colour Rendering Index CRI | 80% | |
| Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 7004-82-1 | |
| Series | LED Essence Long | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Length Imperial 1.0531ft | ||
Product Type LED Lamp | ||
Length Metric 321mm | ||
Power 12W | ||
Lamp Base/Socket 2G11 | ||
Fluorescent Equivalent Wattage 24W | ||
Luminous Flux 1500lm | ||
Colour Reference Code 840 | ||
Lifespan 30000h | ||
Colour Rendering Index CRI 80% | ||
Colour Neutral White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 7004-82-1 | ||
Series LED Essence Long | ||
- COO (Country of Origin):
- CN
The Radium LED Essence Long - Retrofit for Ralux is designed for energy-efficient lighting without compromising on performance. This innovative lighting solution delivers a powerful 1500 lumens while consuming only 12 watts, offering an efficient alternative to traditional lighting. With a NEUTRAL white colour temperature of 4000K, it ensures an appealing, realistic illumination for various settings. Constructed to last with an average lifespan of 30,000 hours, this retrofit lamp supports over 200,000 on/off cycles, making it Ideal for high-use environments. Its integrated safety features and modern design allow it to seamlessly replace existing Ralux Long lamps, maximizing convenience for users seeking reliable and sustainable lighting options.
High luminous efficacy of 125 lm/W for optimal brightness
Durable construction with an average lifespan of 30,000 hours
Compatible with existing fixtures, allowing for easy 1:1 replacement without rewiring
Rated for safe operation within ambient temperatures of -20 to +50 °C
Designed with an IP20 rating, suitable for indoor environments only
Low energy consumption of just 12W, reducing electricity costs significantly
CRI rating of ≥ 80 ensures accurate colour representation
Built to endure with a maximum of 200,000 switching cycles
Lightweight design weighing only 93g for effortless installation
Free from mercury, aligning with environmental sustainability practices
