Radium EssenceTrio/E 1800 lm 16 W LED Lamp, GX24q Cap, 0.5085 ft (155 mm)

Subtotal (1 unit)*

MYR172.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR172.99

*price indicative

RS Stock No.:
707-169
Mfr. Part No.:
43519774
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

0.5085ft

Product Type

LED Lamp

Length Metric

155mm

Power

16W

Lamp Base/Socket

GX24q

Fluorescent Equivalent Wattage

32W

Luminous Flux

1800lm

Colour Reference Code

840

Colour Rendering Index CRI

80%

Colour Temperature

4000K

Colour

Neutral White

Lifespan

30000h

Voltage

240V

Standards/Approvals

IEC/EN 60061-1

Series

EssenceTrio/E

COO (Country of Origin):
CN
The Radium LED EssenceTrio/E - Retrofit for Ralux Trio/E is a cutting-edge lighting solution designed to enhance both efficiency and performance in various settings. This innovative LED lamp provides a powerful output of 1800 lumens with a NEUTRAL white light at a temperature of 4000K, ensuring optimal visibility for any task or ambiance. Its robust lifespan of 30,000 hours significantly reduces the need for frequent replacements, making it a sustainable choice for both residential and commercial applications. With an ultra-efficient efficacy of 113 lm/W, this LED lamp not only delivers exceptional brightness but also helps in reducing energy consumption, promoting an eco-friendly lighting strategy.

Delivers an impressive luminous flux of 1800 lumens for bright and effective lighting


Features a lifespan of 30,000 hours, ensuring long-lasting performance and reduced maintenance


Operates at an efficiency of 113 lm/W, providing substantial energy savings


Constructed with a Durable glass body, combining style and resilience


Compatible with a variety of applications due to its versatile design


Maintains a colour temperature of 4000K for a NEUTRAL white light, perfect for various environments


Offers a wide radiation angle of 130°, enhancing light distribution


Designed with a G24q-3 base for easy installation and retrofit options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy