Radium EssenceTrio/E 1100 lm 10 W LED Lamp, GX24q Cap, 0.4593 ft (140 mm)

Subtotal (1 unit)*

MYR154.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR154.24

*price indicative

RS Stock No.:
707-168
Mfr. Part No.:
43519773
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Length Imperial

0.4593ft

Product Type

LED Lamp

Length Metric

140mm

Power

10W

Lamp Base/Socket

GX24q

Fluorescent Equivalent Wattage

26W

Luminous Flux

1100lm

Colour Reference Code

840

Colour Temperature

4000K

Lifespan

30000h

Colour Rendering Index CRI

80%

Colour

Neutral White

Voltage

240V

Standards/Approvals

IEC/EN 60061-1

Series

EssenceTrio/E

COO (Country of Origin):
CN
The Radium LED Essence Trio/E is an exemplary retrofit solution designed to replace traditional Ralux Trio/E lighting systems. This energy-efficient LED features a power rating of 10.0 W and provides a remarkable luminous output of 1100 lumens while maintaining a NEUTRAL white light at a colour temperature of 4000 K. Built for durability, the EssenceTrio/E boasts a lifespan of up to 30,000 hours and is designed for easy installation into standard fixtures. With its low energy consumption and impressive longevity, this product not only enhances illumination quality but also significantly reduces electricity costs, making it an Ideal choice for both domestic and commercial applications.

Exceptional energy efficiency with a nominal power of 10.0 W


Delivers bright illumination with a luminous flux of 1100 lumens


Stable colour temperature of 4000 K for a NEUTRAL white light experience


Extended lifespan of 30,000 hours, ensuring longevity and reduced replacement frequency


Lightweight construction at only 122 grams for hassle-free handling and installation


Enhanced safety features with IP20 rating, suitable for indoor applications


Backed by a 3-year guarantee for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy