Radium Essence Duo/E 1100 lm 10 W LED Lamp, G24Q Cap, 0.5575 ft (170 mm)
- RS Stock No.:
- 707-167
- Mfr. Part No.:
- 43519772
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR110.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.97 |
*price indicative
- RS Stock No.:
- 707-167
- Mfr. Part No.:
- 43519772
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Length Imperial | 0.5575ft | |
| Product Type | LED Lamp | |
| Length Metric | 170mm | |
| Power | 10W | |
| Fluorescent Equivalent Wattage | 26W | |
| Lamp Base/Socket | G24Q | |
| Luminous Flux | 1100lm | |
| Colour Reference Code | 840 | |
| Lifespan | 30000h | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Colour Rendering Index CRI | 80% | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | Essence Duo/E | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Length Imperial 0.5575ft | ||
Product Type LED Lamp | ||
Length Metric 170mm | ||
Power 10W | ||
Fluorescent Equivalent Wattage 26W | ||
Lamp Base/Socket G24Q | ||
Luminous Flux 1100lm | ||
Colour Reference Code 840 | ||
Lifespan 30000h | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Colour Rendering Index CRI 80% | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series Essence Duo/E | ||
- COO (Country of Origin):
- CN
The Radium LED EssenceDuo/E - Retrofit for Ralux Duo/E is a Compact LED lamp designed to seamlessly replace traditional halogen and incandescent bulbs. Delivering 1100 lumens of bright, NEUTRAL white light at a colour temperature of 4000K, this energy-efficient solution meets the needs of modern lighting. With a lifespan of up to 30,000 hours and robust electrical parameters, it ensures longevity and reliability in various applications. Its G24q-3 base allows for easy installation in existing fixtures, making it an Ideal choice for both retrofitting and new installations. This lamp not only enhances visibility but also lowers energy consumption, making it a sustainable choice for any environment.
Provides a luminous output of 1100 lumens for effective illumination
Designed for direct replacement of halogen and incandescent lamps, ensuring hassle-free upgrading
Delivers energy efficiency with a power rating of 10.0 W, significantly reducing electricity costs
Boasts a long average lifespan of 30,000 hours, minimising the need for frequent replacements
Operates at a colour temperature of 4000K, producing bright, NEUTRAL light suitable for various settings
Equipped with a G24q-3 base for simple and quick installation into compatible fixtures
Features a high colour rendering index (CRI) of ≥ 80, ensuring true-to-life colour representation
Backed by a 3-year warranty, providing peace of mind for consumers
Related links
- Radium Essence Duo/E 870 lm 10 W LED Lamp 0.5380 ft (164 mm)
- Radium Essence Duo/E 970 lm 10 W LED Lamp 0.5380 ft (164 mm)
- Radium Essence Duo/E 400 lm 5 W LED Lamp 0.4166 ft (127 mm)
- Radium Essence Duo/E 660 lm 7 W LED Lamp 0.4790 ft (146 mm)
- Radium Essence Duo/E 770 lm 7 W LED Lamp 0.4683 ft (143 mm)
- Radium Essence Duo/E 450 lm 5 W LED Lamp 0.4166 ft (127 mm)
- Radium Essence Duo/E 770 lm 7 W LED Lamp 0.4691 ft (143 mm)
- Radium Essence Duo/E 660 lm 6 W LED Lamp 0.4683 ft (143 mm)
